
SBM1660VCT_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-SBM1660VCT_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | SBM1660VCT_T0_00001 |
Description | DIODE ARR SCHOTT 60V 8A TO-220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 8A Through Hole TO-220-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 220 µA @ 60 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90.000 | 0,31874 € | 28.686,60 € |
| Unit Price without VAT: | 0,31874 € |
|---|---|
| Unit Price with VAT: | 0,39524 € |

