
1SMA5935_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5935_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5935_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5935_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5935_R1_00001 |
Description | DIODE ZENER 27V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 20.6 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06497 € | 116,95 € |
| 3.600 | 0,05827 € | 209,77 € |
| 5.400 | 0,05485 € | 296,19 € |
| 9.000 | 0,05101 € | 459,09 € |
| 12.600 | 0,04873 € | 614,00 € |
| 18.000 | 0,04651 € | 837,18 € |
| 45.000 | 0,04165 € | 1.874,25 € |
| 90.000 | 0,03864 € | 3.477,60 € |
| 180.000 | 0,03665 € | 6.597,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17400 € | 1,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13500 € | 1,35 € |
| 100 | 0,09090 € | 9,09 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24800 € |

