Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MMSZ5262B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-MMSZ5262B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-MMSZ5262B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-MMSZ5262B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5262B-AU_R1_000A1 |
Description | DIODE ZENER 51V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 39 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02350 € | 70,50 € |
| 6.000 | 0,02086 € | 125,16 € |
| 9.000 | 0,01951 € | 175,59 € |
| 15.000 | 0,01799 € | 269,85 € |
| 21.000 | 0,01709 € | 358,89 € |
| 30.000 | 0,01622 € | 486,60 € |
| 75.000 | 0,01429 € | 1.071,75 € |
| 150.000 | 0,01310 € | 1.965,00 € |
| 300.000 | 0,01210 € | 3.630,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |





