MMBZ5262BW_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,01936 €
Datasheet
Zener Diode 51 V 200 mW ±5% Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5262BW_R1_00001

DigiKey Part Number
3757-MMBZ5262BW_R1_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5262BW_R1_00001
Description
DIODE ZENER 51V 200MW SOT323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 51 V 200 mW ±5% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
125 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 39 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.252.0000,01936 €62.958,72 €
Manufacturers Standard Package
Unit Price without VAT:0,01936 €
Unit Price with VAT:0,02401 €