
MB115_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MB115_R1_00001TR-ND - Tape & Reel (TR) 3757-MB115_R1_00001CT-ND - Cut Tape (CT) 3757-MB115_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB115_R1_00001 |
Description | DIODE SCHOTTKY 150V 1A DO214AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,06286 € | 50,29 € |
| 1.600 | 0,05581 € | 89,30 € |
| 2.400 | 0,05220 € | 125,28 € |
| 4.000 | 0,04814 € | 192,56 € |
| 5.600 | 0,04573 € | 256,09 € |
| 8.000 | 0,04339 € | 347,12 € |
| 20.000 | 0,03824 € | 764,80 € |
| 40.000 | 0,03505 € | 1.402,00 € |
| 80.000 | 0,03238 € | 2.590,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14900 € | 1,49 € |
| 100 | 0,09290 € | 9,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29900 € | 2,99 € |
| 100 | 0,19070 € | 19,07 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

