
FR3J_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR3J_R1_00001TR-ND - Tape & Reel (TR) 3757-FR3J_R1_00001CT-ND - Cut Tape (CT) 3757-FR3J_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR3J_R1_00001 |
Description | DIODE STANDARD 600V 3A DO214AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 250 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27100 € | 2,71 € |
| 100 | 0,17190 € | 17,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,11034 € | 88,27 € |
| 1.600 | 0,09884 € | 158,14 € |
| 2.400 | 0,09297 € | 223,13 € |
| 4.000 | 0,08637 € | 345,48 € |
| 5.600 | 0,08246 € | 461,78 € |
| 8.000 | 0,07865 € | 629,20 € |
| 20.000 | 0,07030 € | 1.406,00 € |
| 40.000 | 0,06513 € | 2.605,20 € |
| 80.000 | 0,06098 € | 4.878,40 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

