
FR3D_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-FR3D_R1_00001TR-ND - Tape & Reel (TR) 3757-FR3D_R1_00001CT-ND - Cut Tape (CT) 3757-FR3D_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FR3D_R1_00001 |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16880 € | 16,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,11725 € | 93,80 € |
| 1.600 | 0,10513 € | 168,21 € |
| 2.400 | 0,09894 € | 237,46 € |
| 4.000 | 0,09199 € | 367,96 € |
| 5.600 | 0,08786 € | 492,02 € |
| 8.000 | 0,08385 € | 670,80 € |
| 20.000 | 0,07505 € | 1.501,00 € |
| 40.000 | 0,06961 € | 2.784,40 € |
| 80.000 | 0,06584 € | 5.267,20 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

