DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2A_R1_00001

DigiKey Part Number
3757-ES2A_R1_00001TR-ND - Tape & Reel (TR)
3757-ES2A_R1_00001CT-ND - Cut Tape (CT)
3757-ES2A_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2A_R1_00001
Description
DIODE STANDARD 50V 2A DO214AC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 50 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
1 µA @ 50 V
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.470
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 €0,50 €
100,30400 €3,04 €
1000,19410 €19,41 €
5000,14638 €73,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,11983 €215,69 €
3.6000,10861 €391,00 €
5.4000,10289 €555,61 €
9.0000,09647 €868,23 €
12.6000,09266 €1.167,52 €
18.0000,08896 €1.601,28 €
45.0000,08083 €3.637,35 €
90.0000,07938 €7.144,20 €
Manufacturers Standard Package
Unit Price without VAT:0,50000 €
Unit Price with VAT:0,62000 €