
ER502_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-ER502_R2_00001TR-ND - Tape & Reel (TR) 3757-ER502_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ER502_R2_00001 |
Description | DIODE STANDARD 200V 5A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 5A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36200 € | 3,62 € |
| 100 | 0,23240 € | 23,24 € |
| 500 | 0,17638 € | 88,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | 0,15313 € | 191,41 € |
| 2.500 | 0,13872 € | 346,80 € |
| 3.750 | 0,13137 € | 492,64 € |
| 6.250 | 0,12312 € | 769,50 € |
| 8.750 | 0,11823 € | 1.034,51 € |
| 12.500 | 0,11347 € | 1.418,38 € |
| 31.250 | 0,10304 € | 3.220,00 € |
| 62.500 | 0,10069 € | 6.293,12 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,73160 € |

