
BZT52-B62_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B62_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B62_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B62_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B62_R1_00001 |
Description | DIODE ZENER 62V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 46 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02507 € | 75,21 € |
| 6.000 | 0,02228 € | 133,68 € |
| 9.000 | 0,02085 € | 187,65 € |
| 15.000 | 0,01924 € | 288,60 € |
| 21.000 | 0,01829 € | 384,09 € |
| 30.000 | 0,01736 € | 520,80 € |
| 75.000 | 0,01533 € | 1.149,75 € |
| 150.000 | 0,01407 € | 2.110,50 € |
| 300.000 | 0,01301 € | 3.903,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07800 € | 0,78 € |
| 100 | 0,04820 € | 4,82 € |
| 500 | 0,03492 € | 17,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,06750 € | 6,75 € |
| 500 | 0,05230 € | 26,15 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

