
ER2C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-ER2C_R1_00001TR-ND - Tape & Reel (TR) 3757-ER2C_R1_00001CT-ND - Cut Tape (CT) 3757-ER2C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER2C_R1_00001 |
Description | DIODE STANDARD 150V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Capacitance @ Vr, F | 25pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,09673 € | 77,38 € |
| 1.600 | 0,08645 € | 138,32 € |
| 2.400 | 0,08120 € | 194,88 € |
| 4.000 | 0,07530 € | 301,20 € |
| 5.600 | 0,07181 € | 402,14 € |
| 8.000 | 0,06840 € | 547,20 € |
| 20.000 | 0,06093 € | 1.218,60 € |
| 40.000 | 0,05632 € | 2.252,80 € |
| 80.000 | 0,05244 € | 4.195,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14040 € | 14,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26600 € | 2,66 € |
| 100 | 0,16880 € | 16,88 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

