Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584C9V1-AU_R1_000A1

DigiKey Part Number
3757-BZX584C9V1-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BZX584C9V1-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BZX584C9V1-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584C9V1-AU_R1_000A1
Description
DIODE ZENER 9.1V 200MW SOD523
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 200 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Mfr
Operating Temperature
-55°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
200 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
15 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.850
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02749 €137,45 €
10.0000,02166 €216,60 €
15.0000,02124 €318,60 €
25.0000,02082 €520,50 €
35.0000,00951 €332,85 €
50.0000,00879 €439,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,06400 €0,64 €
1000,03910 €3,91 €
5000,02818 €14,09 €
1.0000,02461 €24,61 €
2.0000,02159 €43,18 €
Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08200 €0,82 €
1000,04250 €4,25 €
5000,03824 €19,12 €
1.0000,03400 €34,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12400 €