
| PSDP15120S1_T0_00001 | |
|---|---|
| DigiKey Part Number | 3757-PSDP15120S1_T0_00001-ND | 
| Manufacturer | |
| Manufacturer Product Number | PSDP15120S1_T0_00001 | 
| Description | DIODE STANDARD 1200V 15A TO220AC | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 1200 V 15A Through Hole TO-220AC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 1200 V | |
| Current - Average Rectified (Io) | 15A | |
| Voltage - Forward (Vf) (Max) @ If | 3.5 V @ 15 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 105 ns | |
| Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-220AC | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,74000 € | 1,74 € | 
| 50 | 0,82060 € | 41,03 € | 
| 100 | 0,75280 € | 75,28 € | 
| 500 | 0,59832 € | 299,16 € | 
| 1.000 | 0,54864 € | 548,64 € | 
| Unit Price without VAT: | 1,74000 € | 
|---|---|
| Unit Price with VAT: | 2,15760 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece