Zener Diode 17 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B17S_R1_00001

DigiKey Part Number
3757-BZT52-B17S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B17S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B17S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B17S_R1_00001
Description
DIODE ZENER 17V 200MW SOD323
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 17 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.015
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07700 €0,77 €
1000,04760 €4,76 €
5000,03446 €17,23 €
1.0000,03018 €30,18 €
2.0000,02657 €53,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02264 €113,20 €
10.0000,02021 €202,10 €
15.0000,01896 €284,40 €
25.0000,01757 €439,25 €
35.0000,01674 €585,90 €
50.0000,01593 €796,50 €
125.0000,01416 €1.770,00 €
250.0000,01306 €3.265,00 €
500.0000,01214 €6.070,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,16120 €