Diode 100 V 8A Surface Mount TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD8100S_S2_00001

DigiKey Part Number
3757-BD8100S_S2_00001TR-ND - Tape & Reel (TR)
3757-BD8100S_S2_00001CT-ND - Cut Tape (CT)
3757-BD8100S_S2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BD8100S_S2_00001
Description
DIODE SCHOTTKY 100V 8A TO252
Customer Reference
Detailed Description
Diode 100 V 8A Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
800 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-252
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
100,68500 €6,85 €
1000,45210 €45,21 €
5000,35190 €175,95 €
1.0000,31965 €319,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,27868 €836,04 €
6.0000,25805 €1.548,30 €
9.0000,24754 €2.227,86 €
15.0000,24011 €3.601,65 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,35160 €