


| AZD27C21_R1_00001 | |
|---|---|
| DigiKey Part Number | 3757-AZD27C21_R1_00001TR-ND - Tape & Reel (TR) 3757-AZD27C21_R1_00001CT-ND - Cut Tape (CT) 3757-AZD27C21_R1_00001DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | AZD27C21_R1_00001 | 
| Description | DIODE ZENER 21V 1W SOD123FL | 
| Manufacturer Standard Lead Time | 36 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 21 V 1 W ±5.71% Surface Mount SOD-123FL | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5.71% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 15 Ohms | |
| Current - Reverse Leakage @ Vr | 10 µA @ 15 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | SOD-123FL | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,33000 € | 0,33 € | 
| 10 | 0,20100 € | 2,01 € | 
| 100 | 0,12610 € | 12,61 € | 
| 500 | 0,09374 € | 46,87 € | 
| 1.000 | 0,08328 € | 83,28 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | 0,06995 € | 209,85 € | 
| 6.000 | 0,06323 € | 379,38 € | 
| 9.000 | 0,05980 € | 538,20 € | 
| 15.000 | 0,05594 € | 839,10 € | 
| 21.000 | 0,05366 € | 1.126,86 € | 
| 30.000 | 0,05144 € | 1.543,20 € | 
| 75.000 | 0,04657 € | 3.492,75 € | 
| 150.000 | 0,04453 € | 6.679,50 € | 
| Unit Price without VAT: | 0,33000 € | 
|---|---|
| Unit Price with VAT: | 0,40920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece