Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1SMA5941_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA5941_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA5941_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA5941_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA5941_R1_00001 |
Description | DIODE ZENER 47V 1.5W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 67 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 35.8 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.5 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMA5941-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-1SMA5941-AU_R1_000A1TR-ND | 0,05654 € | Parametric Equivalent |
| 1SMA5941 | Taiwan Semiconductor Corporation | 0 | 1801-1SMA5941TR-ND | 0,06450 € | Parametric Equivalent |
| 1SMA5941 R3G | Taiwan Semiconductor Corporation | 0 | 1SMA5941R3G-ND | 0,00000 € | Parametric Equivalent |
| 1SMA5941H | Taiwan Semiconductor Corporation | 0 | 1801-1SMA5941HTR-ND | 0,06450 € | Parametric Equivalent |
| 1SMA5941HR3G | Taiwan Semiconductor Corporation | 0 | 1SMA5941HR3G-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,06493 € | 116,87 € |
| 3.600 | 0,05823 € | 209,63 € |
| 5.400 | 0,05482 € | 296,03 € |
| 9.000 | 0,05097 € | 458,73 € |
| 12.600 | 0,04870 € | 613,62 € |
| 18.000 | 0,04648 € | 836,64 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |



