Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4757A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-1N4757A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4757A_R2_00001 |
Description | DIODE ZENER 51V 1W DO41 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 38.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500.000 | 0,01929 € | 9.645,00 € |
| Unit Price without VAT: | 0,01929 € |
|---|---|
| Unit Price with VAT: | 0,02392 € |


