Mosfet Array 50V 360mA (Ta) 300mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJX8838_R1_00001

DigiKey Part Number
3757-PJX8838_R1_00001TR-ND - Tape & Reel (TR)
3757-PJX8838_R1_00001CT-ND - Cut Tape (CT)
3757-PJX8838_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJX8838_R1_00001
Description
MOSFET 2N-CH 50V 0.36A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 360mA (Ta) 300mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panjit International Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
50V
Current - Continuous Drain (Id) @ 25°C
360mA (Ta)
Rds On (Max) @ Id, Vgs
1.45Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.95nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
36pF @ 25V
Power - Max
300mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.628
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23800 €2,38 €
1000,15000 €15,00 €
5000,11210 €56,05 €
1.0000,09986 €99,86 €
2.0000,08954 €179,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,08085 €323,40 €
8.0000,07354 €588,32 €
12.0000,06981 €837,72 €
20.0000,06562 €1.312,40 €
28.0000,06314 €1.767,92 €
40.0000,06072 €2.428,80 €
100.0000,05615 €5.615,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €