
1.5SMCJ100AS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ100AS_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ100AS_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ100AS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ100AS_R1_00001 |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 9.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,22419 € | 179,35 € |
| 1.600 | 0,20329 € | 325,26 € |
| 2.400 | 0,19263 € | 462,31 € |
| 4.000 | 0,18065 € | 722,60 € |
| 5.600 | 0,17356 € | 971,94 € |
| 8.000 | 0,16666 € | 1.333,28 € |
| 20.000 | 0,15153 € | 3.030,60 € |
| 40.000 | 0,14937 € | 5.974,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,95480 € |

