
1.5SMC39CA-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC39CA-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-1.5SMC39CA-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-1.5SMC39CA-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC39CA-AU_R2_000A1 |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19408 € | 582,24 € |
| 6.000 | 0,17979 € | 1.078,74 € |
| 9.000 | 0,17391 € | 1.565,19 € |
| 15.000 | 0,11611 € | 1.741,65 € |
| 21.000 | 0,11205 € | 2.353,05 € |
| 30.000 | 0,10810 € | 3.243,00 € |
| 75.000 | 0,10598 € | 7.948,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54800 € | 5,48 € |
| 100 | 0,35770 € | 35,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,31210 € | 31,21 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,84320 € |

