
ZEDL06 | |
|---|---|
DigiKey Part Number | 298-18029-ND |
Manufacturer | |
Manufacturer Product Number | ZEDL06 |
Description | SENSOR REED SWITCH SPST-NO CABLE |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable with Connector Molded Body |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable with Connector | |
Voltage - Supply | - | |
Must Operate | 27 ~ 33AT | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Molded Body |


