Door 23.500" W x 92.490" H (596.90mm x 2349.25mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Door 23.500" W x 92.490" H (596.90mm x 2349.25mm) Black
XG-DRSP651B
XG-DRSP651B

XG-DRSP651B

DigiKey Part Number
298-XG-DRSP651B-ND
Manufacturer
Manufacturer Product Number
XG-DRSP651B
Description
DOOR 23.500X92.490" BLACK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Door 23.500" W x 92.490" H (596.90mm x 2349.25mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Door
Size / Dimension
23.500" W x 92.490" H (596.90mm x 2349.25mm)
Features
-
Color
Black
Material
-
For Use With/Related Products
Racks
Ventilation
Non-Vented
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1847,20000 €847,20 €
Manufacturers Standard Package
Unit Price without VAT:847,20000 €
Unit Price with VAT:1.050,52800 €