
VWS3775-M | |
|---|---|
DigiKey Part Number | 298-23799-ND |
Manufacturer | |
Manufacturer Product Number | VWS3775-M |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.375" L x 0.750" H (9.52mm x 19.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | - | |
Opening Size | 0.375" L x 0.750" H (9.52mm x 19.05mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.250" (6.35mm) | |
Height | 1.172" (29.77mm) | |
Panel Hole Size | 0.187" ~ 0.192" (4.75mm ~ 4.88mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.080" (0.76mm ~ 2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,34360 € | 8,59 € |
| 50 | 0,33600 € | 16,80 € |
| 100 | 0,32880 € | 32,88 € |
| 250 | 0,31948 € | 79,87 € |
| 500 | 0,31262 € | 156,31 € |
| 1.000 | 0,30588 € | 305,88 € |
| 3.000 | 0,29549 € | 886,47 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

