
UTPSP12YLY | |
|---|---|
DigiKey Part Number | UTPSP12YLY-ND |
Manufacturer | |
Manufacturer Product Number | UTPSP12YLY |
Description | COPPER PATCH CORD, CAT 6, YELLOW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 12.00' (3.66m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 12.00' (3.66m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,64000 € | 21,64 € |
| 10 | 20,12800 € | 201,28 € |
| 25 | 19,55280 € | 488,82 € |
| 50 | 19,12860 € | 956,43 € |
| 100 | 18,71310 € | 1.871,31 € |
| 250 | 18,17652 € | 4.544,13 € |
| 500 | 17,78030 € | 8.890,15 € |
| 1.000 | 17,39213 € | 17.392,13 € |
| 2.500 | 16,89111 € | 42.227,78 € |
| Unit Price without VAT: | 21,64000 € |
|---|---|
| Unit Price with VAT: | 26,83360 € |

