
UTP28X10GY | |
|---|---|
DigiKey Part Number | 298-23740-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X10GY |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,34000 € | 26,34 € |
| 10 | 24,49600 € | 244,96 € |
| 25 | 23,79600 € | 594,90 € |
| 50 | 23,27920 € | 1.163,96 € |
| 100 | 22,77310 € | 2.277,31 € |
| 250 | 22,11972 € | 5.529,93 € |
| 500 | 21,63718 € | 10.818,59 € |
| 1.000 | 21,16441 € | 21.164,41 € |
| 2.500 | 20,55413 € | 51.385,33 € |
| Unit Price without VAT: | 26,34000 € |
|---|---|
| Unit Price with VAT: | 32,66160 € |

