
UTP28SP9RD | |
|---|---|
DigiKey Part Number | 298-23738-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP9RD |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.00' (2.74m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.00' (2.74m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,26000 € | 19,26 € |
| 10 | 17,91000 € | 179,10 € |
| 25 | 17,39840 € | 434,96 € |
| 50 | 17,02120 € | 851,06 € |
| 100 | 16,65150 € | 1.665,15 € |
| 250 | 16,17444 € | 4.043,61 € |
| 500 | 15,82198 € | 7.910,99 € |
| 1.000 | 15,47675 € | 15.476,75 € |
| 2.500 | 15,03104 € | 37.577,60 € |
| Unit Price without VAT: | 19,26000 € |
|---|---|
| Unit Price with VAT: | 23,88240 € |

