
A1C12-A-C8 | |
|---|---|
DigiKey Part Number | 298-12068-ND |
Manufacturer | |
Manufacturer Product Number | A1C12-A-C8 |
Description | CBL CLIP U-TYPE GRAY ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Gray Adhesive 0.120" (3.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.120" (3.05mm) | |
Mounting Type | Adhesive | |
Material | Polyvinyl Chloride (PVC) | |
Color | Gray | |
Length | 0.770" (19.56mm) | |
Width | 0.630" (16.00mm) | |
Height | 0.230" (5.84mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Rubber Based | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,65000 € | 16,25 € |
| 50 | 0,63580 € | 31,79 € |
| 100 | 0,62220 € | 62,22 € |
| 300 | 0,60110 € | 180,33 € |
| 500 | 0,59152 € | 295,76 € |
| 1.000 | 0,57875 € | 578,75 € |
| 2.500 | 0,56228 € | 1.405,70 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,89280 € |

