
TTR-75R0 | |
|---|---|
DigiKey Part Number | 298-16915-ND |
Manufacturer | |
Manufacturer Product Number | TTR-75R0 |
Description | RECLSBLE FSTNR RECT 0.750" X 75' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 75.00' (22.86m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 75.00' (22.86m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,77000 € | 61,77 € |
| 10 | 57,42400 € | 574,24 € |
| 25 | 55,77920 € | 1.394,48 € |
| 50 | 54,56460 € | 2.728,23 € |
| 100 | 53,37430 € | 5.337,43 € |
| 250 | 51,83756 € | 12.959,39 € |
| 500 | 50,70262 € | 25.351,31 € |
| 1.000 | 49,59067 € | 49.590,67 € |
| Unit Price without VAT: | 61,77000 € |
|---|---|
| Unit Price with VAT: | 76,59480 € |

