Similar
Similar

TTC20Y-2.5 | |
|---|---|
DigiKey Part Number | 298-23701-ND |
Manufacturer | |
Manufacturer Product Number | TTC20Y-2.5 |
Description | LABEL TT POLY WHT 2.00 X 1.00" |
Customer Reference | |
Detailed Description | Component 2.00" x 1.00" (50.8mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | 2500 per Roll | |
Part Status | Obsolete | |
Label Type | Component | |
For Use With/Related Products | Panduit Thermal Transfer Printer - PTR2E | |
Material | Polyester | |
Label Size | 2.00" x 1.00" (50.8mm x 25.4mm) |



