



T100X000BSM-WH | |
|---|---|
DigiKey Part Number | 298-T100X000BSM-WH-ND |
Manufacturer | |
Manufacturer Product Number | T100X000BSM-WH |
Description | MP CASSETTE, CONTINUOUS TAPE, PO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 0.94" W x 354.02" L (23.8mm x 9.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.94" W x 354.02" L (23.8mm x 9.0m) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,51000 € | 71,51 € |
| Unit Price without VAT: | 71,51000 € |
|---|---|
| Unit Price with VAT: | 88,67240 € |

