
T075X000VYC-WH | |
|---|---|
DigiKey Part Number | 298-23593-ND |
Manufacturer | |
Manufacturer Product Number | T075X000VYC-WH |
Description | TAPE LABELING BLACK 3/4"X8.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Labeling Tape Adhesive Black 0.75" (19.05mm) 3/4" X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Labeling | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 25' (7.6m) 8.3 yds | |
Color | Black | |
Usage | Marking | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 63,61200 € | 636,12 € |
| Unit Price without VAT: | 63,61200 € |
|---|---|
| Unit Price with VAT: | 78,87888 € |



