T038X000C1C-BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T050X000C1C-BK

DigiKey Part Number
298-18749-ND
Manufacturer
Manufacturer Product Number
T050X000C1C-BK
Description
LABEL STANDARD CONTIN WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard, Continuous Label 0.50" x 18.0' (12.7mm x 5.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Dispenser
Part Status
Active
Label Type
Standard, Continuous
Label Size
0.50" x 18.0' (12.7mm x 5.5m)
Color
White
Material
Nylon Cloth
For Use With/Related Products
Panduit LS8E and LS9 (Hand-Held)
Operating Temperature
-40°C ~ 140°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Dispenser
QuantityUnit PriceExt Price
147,72000 €47,72 €
1044,37200 €443,72 €
2543,10160 €1.077,54 €
5042,16400 €2.108,20 €
10041,24500 €4.124,50 €
25040,05884 €10.014,71 €
50039,18292 €19.591,46 €
1.00038,32446 €38.324,46 €
Manufacturers Standard Package
Unit Price without VAT:47,72000 €
Unit Price with VAT:59,17280 €