
ST23-075-30BK | |
|---|---|
DigiKey Part Number | 298-ST23-075-30BK-ND |
Manufacturer | |
Manufacturer Product Number | ST23-075-30BK |
Description | TAPE ELECTRICAL BLACK 3/4"X10YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Black 0.75" (19.05mm) 3/4" X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | - | |
Backing, Carrier | Ethylene Propylene Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 30' (9.1m) 10 yds | |
Color | Black | |
Usage | Insulating, Moisture Sealing | |
Temperature Range | 194°F (90°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | 41°F ~ 95°F (5°C ~ 35°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,14000 € | 23,14 € |
| 20 | 21,05350 € | 421,07 € |
| 40 | 20,59700 € | 823,88 € |
| 60 | 20,33400 € | 1.220,04 € |
| 100 | 20,00730 € | 2.000,73 € |
| 260 | 19,40942 € | 5.046,45 € |
| 500 | 19,00990 € | 9.504,95 € |
| 1.000 | 18,59476 € | 18.594,76 € |
| Unit Price without VAT: | 23,14000 € |
|---|---|
| Unit Price with VAT: | 28,69360 € |

