3/8" Flat Washer Thick Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSFW38-C

DigiKey Part Number
SSFW38-C-ND
Manufacturer
Manufacturer Product Number
SSFW38-C
Description
WASHER FLAT 3/8" STAINLESS STEEL
Customer Reference
Detailed Description
3/8" Flat Washer Thick Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Flat
Thread/Screw/Hole Size
3/8"
Diameter - Inside
0.375" (9.53mm) 3/8"
Diameter - Outside
-
Thickness
-
Plating
-
Material
Stainless Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.