
SSC2S-S10-M30 | |
|---|---|
DigiKey Part Number | 298-23536-ND |
Manufacturer | |
Manufacturer Product Number | SSC2S-S10-M30 |
Description | CBL TIE RELEASABL BLK 50LB 7.40" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.75" (44.45mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 0.617' (187.96mm, 7.40") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,47600 € | 4,76 € |
| 25 | 0,46160 € | 11,54 € |
| 50 | 0,45120 € | 22,56 € |
| 100 | 0,44080 € | 44,08 € |
| 250 | 0,42756 € | 106,89 € |
| 500 | 0,41772 € | 208,86 € |
| 1.000 | 0,40806 € | 408,06 € |
| 3.000 | 0,39309 € | 1.179,27 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,64480 € |



