
SICH50-M | |
|---|---|
DigiKey Part Number | SICH50-M-ND |
Manufacturer | |
Manufacturer Product Number | SICH50-M |
Description | CBL CLIP WIRE SADDLE SPLIT ARROW |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Split Arrowhead 0.500" (12.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Wire Saddle | |
Type Attributes | Round | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Split Arrowhead | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.620" (15.75mm) | |
Width | 0.380" (9.65mm) | |
Height | 0.670" (17.02mm) | |
Panel Hole Size | 0.250" (6.35mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.030" ~ 0.100" (0.76mm ~ 2.54mm) | |
Base Product Number |


