
SE150P-TR0 | |
|---|---|
DigiKey Part Number | 298-14062-ND |
Manufacturer | |
Manufacturer Product Number | SE150P-TR0 |
Description | EXPAND SLEEVE 1.5" X 200' BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 200' (60.96m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.500" (38.10mm) | |
Diameter - Inside, Expanded | 2.125" (53.97mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 200' (60.96m) | |
Wall Thickness | 0.038" (0.96mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,32000 € | 442,32 € |
| 2 | 432,67500 € | 865,35 € |
| 3 | 427,12000 € | 1.281,36 € |
| 5 | 420,22200 € | 2.101,11 € |
| 7 | 415,73429 € | 2.910,14 € |
| 10 | 411,02400 € | 4.110,24 € |
| 25 | 399,15040 € | 9.978,76 € |
| 50 | 390,38120 € | 19.519,06 € |
| 100 | 381,78810 € | 38.178,81 € |
| Unit Price without VAT: | 442,32000 € |
|---|---|
| Unit Price with VAT: | 548,47680 € |

