
| PVT-23-Q | |
|---|---|
| DigiKey Part Number | PVT-23-Q-ND | 
| Manufacturer | |
| Manufacturer Product Number | PVT-23-Q | 
| Description | TAG ELECTRL WARN 5.75"X3" BLK/RD | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Color | Black and Red Legend, White Background | |
| For Use With/Related Products | - | |
| Material | Plastic | |
| Label Type | - | |
| Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 | 51,12000 € | 204,48 € | 
| Unit Price without VAT: | 51,12000 € | 
|---|---|
| Unit Price with VAT: | 63,38880 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece