
PVT-113-Q | |
|---|---|
DigiKey Part Number | 298-23319-ND |
Manufacturer | |
Manufacturer Product Number | PVT-113-Q |
Description | TAG ID RATINGS 5.75"X3" BLCK/YLL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Black Legend, Yellow Background | |
For Use With/Related Products | - | |
Material | Plastic | |
Label Type | - | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,35000 € | 43,35 € |
| Unit Price without VAT: | 43,35000 € |
|---|---|
| Unit Price with VAT: | 53,75400 € |

