Similar

PV12-8HDRX-L | |
|---|---|
DigiKey Part Number | PV12-8HDRX-L-ND |
Manufacturer | |
Manufacturer Product Number | PV12-8HDRX-L |
Description | CONN RING CIRC 12-16AWG #8 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 12-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.050" (1.27mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 1.050" (26.67mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Heavy Duty, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Vinyl |




