
PRST50S-S14-M30 | |
|---|---|
DigiKey Part Number | 298-PRST50S-S14-M30-ND |
Manufacturer | |
Manufacturer Product Number | PRST50S-S14-M30 |
Description | PRST50S-S14-M30 STUD MOUNT CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.380" (9.70mm) 35 lbs (15.88 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 7.5" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.380" (9.70mm) | |
Length - Actual | 0.625' (190.50mm, 7.50") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 35 lbs (15.88 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,29508 € | 2.950,80 € |
| Unit Price without VAT: | 0,29508 € |
|---|---|
| Unit Price with VAT: | 0,36590 € |

