
| PRST40SC-D30 | |
|---|---|
| DigiKey Part Number | 298-23153-ND | 
| Manufacturer | |
| Manufacturer Product Number | PRST40SC-D30 | 
| Description | CBL TIE RELEASABL BLK 50LB 6.90" | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Standard, Releasable Black 1.57" (40.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Wire/Cable Tie Type | Standard, Releasable | |
| Length - Approximate | 7" | |
| Bundle Diameter | 1.57" (40.00mm) | |
| Width | 0.190" (4.83mm) | |
| Length - Actual | 0.577' (176.00mm, 6.90") | |
| Mounting Type | Stud Mount | |
| Tensile Strength | 50 lbs (22.68 kg) | |
| Features | Heat Stabilized | |
| Material | Polyamide (PA66), Nylon 6/6 | |
| Color | Black | |
| Shelf Life | 48 Months | |
| Shelf Life Start | Date of Manufacture | |
| Storage/Refrigeration Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,68000 € | 0,68 € | 
| 10 | 0,63200 € | 6,32 € | 
| 25 | 0,61360 € | 15,34 € | 
| 50 | 0,59940 € | 29,97 € | 
| 100 | 0,58580 € | 58,58 € | 
| 250 | 0,56816 € | 142,04 € | 
| 500 | 0,55504 € | 277,52 € | 
| 1.000 | 0,54215 € | 542,15 € | 
| 2.500 | 0,52547 € | 1.313,67 € | 
| Unit Price without VAT: | 0,68000 € | 
|---|---|
| Unit Price with VAT: | 0,84320 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece