
PRPC19Y-2.0-X | |
|---|---|
DigiKey Part Number | PRPC19Y-2.0-X-ND |
Manufacturer | |
Manufacturer Product Number | PRPC19Y-2.0-X |
Description | CBL CLIP POWER CORD CLIP ON |
Customer Reference | |
Detailed Description | Cable Clip, Power Cord Silver Clip On |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Clip, Power Cord | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | Clip On | |
Material | Steel | |
Color | Silver | |
Length | 1.810" (45.97mm) | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | 0.060" (1.52mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

