Parametric Equivalent
Parametric Equivalent

| PLF1MA-C4 | |
|---|---|
| DigiKey Part Number | PLF1MA-C4-ND | 
| Manufacturer | |
| Manufacturer Product Number | PLF1MA-C4 | 
| Description | MARKER TIE YELLOW 18LB 5.10" | 
| Customer Reference | |
| Detailed Description | Marker Strap/Flag Tie Yellow 0.87" (22.10mm) 0.098" (2.50mm) 18 lbs (8.16 kg) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Panduit Corp | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Wire/Cable Tie Type | Marker Strap/Flag Tie | |
| Length - Approximate | 5" | |
| Bundle Diameter | 0.87" (22.10mm) | |
| Width | 0.098" (2.50mm) | |
| Length - Actual | 0.425' (129.54mm, 5.10") | |
| Mounting Type | Free Hanging (In-Line) | |
| Tensile Strength | 18 lbs (8.16 kg) | |
| Features | Write-On Area | |
| Material | Polyamide (PA66), Nylon 6/6 | |
| Color | Yellow | |
| Shelf Life | - | |
| Shelf Life Start | - | |
| Storage/Refrigeration Temperature | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece