
PLDR-1 | |
|---|---|
DigiKey Part Number | 298-1297-ND |
Manufacturer | |
Manufacturer Product Number | PLDR-1 |
Description | WIRE MARKER TAPE 25.4X38.1MM WHT |
Customer Reference | |
Detailed Description | Wire Marker, Tape 1.00" W x 1.50" L (25.4mm x 38.1mm) White Vinyl, Self-Laminating |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Wire Marker, Tape | |
Size | 1.00" W x 1.50" L (25.4mm x 38.1mm) | |
Cable Diameter | Cut to Desired Diameter | |
Legend | 1 | |
Color | White | |
Material | Vinyl, Self-Laminating | |
Operating Temperature | - | |
Base Product Number |

