PH14-6F-Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 1.168
Unit Price: 0,87000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PH14-6F-Q

DigiKey Part Number
PH14-6F-Q-ND
Manufacturer
Manufacturer Product Number
PH14-6F-Q
Description
CONN SPADE TERM 14-16AWG #6 BLU
Customer Reference
Detailed Description
Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
6 Stud
Width - Outer Edges
0.380" (9.65mm)
Length - Overall
1.070" (27.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Blue
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
0.190" (4.83mm)
Material - Insulation
Polyolefin
Length - Ring Center to Termination
-
Length - Termination
-
Tongue Inside Opening
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes