
C0402C152F4HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C152F4HACAUTOTR-ND - Tape & Reel (TR) 399-C0402C152F4HACAUTOCT-ND - Cut Tape (CT) 399-C0402C152F4HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C152F4HACAUTO |
Description | CAP CER 0402 1.5NF 16V ULTRA STA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±1% 16V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C152F4HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07300 € | 3,65 € |
| 100 | 0,06410 € | 6,41 € |
| 500 | 0,04906 € | 24,53 € |
| 1.000 | 0,04443 € | 44,43 € |
| 2.500 | 0,03956 € | 98,90 € |
| 5.000 | 0,03662 € | 183,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03102 € | 310,20 € |
| 20.000 | 0,03077 € | 615,40 € |
| 30.000 | 0,03064 € | 919,20 € |
| 50.000 | 0,03012 € | 1.506,00 € |
| 70.000 | 0,02947 € | 2.062,90 € |
| 100.000 | 0,02885 € | 2.885,00 € |
| 120.000 | 0,02856 € | 3.427,20 € |
| 240.000 | 0,02837 € | 6.808,80 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,22320 € |

