PCM-112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: 3,89800 €
Image for PCM-112 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM-112

DigiKey Part Number
PCM-112-ND
Manufacturer
Manufacturer Product Number
PCM-112
Description
WIRE MARKR CARD 9.1MMX38.1MM WHT
Customer Reference
Detailed Description
Wire Marker, Cards 0.36" W x 1.50" L (9.1mm x 38.1mm) White Vinyl Cloth
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Marker, Cards
Size
0.36" W x 1.50" L (9.1mm x 38.1mm)
Cable Diameter
0.374" (9.50mm)
Legend
112
Color
White
Material
Vinyl Cloth
Operating Temperature
-46°C ~ 77°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes