PDU (Power Distribution Unit) Rack, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDU (Power Distribution Unit) Rack, Vertical
P42D22M
P42D22M

P42D22M

DigiKey Part Number
298-P42D22M-ND
Manufacturer
Manufacturer Product Number
P42D22M
Description
MI PDU, 40AMP, (36)C13, (12)C19,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
PDU (Power Distribution Unit) Rack, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
PDU (Power Distribution Unit)
Mounting Type
Rack, Vertical
Current - Max
50A
Region Utilized
International
Overload Protection
Circuit Breaker(s)
Connector - AC Input
CS8365
AC Outlets
42
Connector - AC Output
C13/C15 (21), C13/C15/C19/C21 (21)
Voltage - Input
208V
Housing Material
-
Media Lines Protected
-
Energy
-
Cord Length
10' (3.05m)
Approval Agency
UL
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12.320,18000 €2.320,18 €
Manufacturers Standard Package
Unit Price without VAT:2.320,18000 €
Unit Price with VAT:2.877,02320 €